Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part No50-15654Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.55X0432
Product RangeProjector Mountings
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $50.350 |
Price for:Each
Minimum: 1
Multiple: 1
$50.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No50-15654Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.55X0432
Product RangeProjector Mountings
Product RangeProjector Mountings
SVHCNo SVHC (14-Jun-2023)
Product Overview
Ceiling Projector Mount Compact ceiling mount supports loads up to 35 pounds. It is perfect for use with most of today's projectors that are to be mounted close to the ceiling. Supplied cradle is fully adjustable and provides added support and security against theft.
- Adjustable length: 12" ~ 17"
- Maximum projector size 7.48" (H) x 9.8" (W) x 11" (D)
- Tilts 180°
- Head rotates 360°
- Adjustable ceiling tube
- Supplied with mounting kit
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Mechanical, Audio & Video, Broadcast & Studio, Displays, Multimedia
Technical Specifications
Product Range
Projector Mountings
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
