Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part No555-15495Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55X0634
Product RangeRack Mount Panel 1U
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.830 |
| 5+ | $3.640 |
| 10+ | $3.280 |
Price for:Each
Minimum: 1
Multiple: 1
$3.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No555-15495Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55X0634
Product RangeRack Mount Panel 1U
Panel TypeRack Panel
Rack U Height1U
Panel MaterialSteel
Body ColorBlack
For Use WithXLR Connectors
External Height - Metric62.66mm
External Width - Metric483mm
External Height - Imperial2.5"
External Width - Imperial19"
Product RangeRack Mount Panel 1U
SVHCNo SVHC (17-Jan-2022)
Product Overview
Introducing our Four-Port XLR D-Type Chassis Mount Pre-Punched 1U Rack Panels, crafted for excellence. These panels come with precisely placed openings to accommodate four XLR connectors. Their sleek black powder-coated steel exterior enhances the overall appearance of your professional rack setup.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Mechanical, Audio, Cable Tray Wiring
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
XLR Connectors
External Width - Metric
483mm
External Width - Imperial
19"
SVHC
No SVHC (17-Jan-2022)
Rack U Height
1U
Body Color
Black
External Height - Metric
62.66mm
External Height - Imperial
2.5"
Product Range
Rack Mount Panel 1U
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
