Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPS-1327SFTVMCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78AK7728
Your Part Number
194 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.930 |
| 100+ | $3.360 |
| 250+ | $3.160 |
| 500+ | $3.000 |
| 1000+ | $2.870 |
Price for:Each
Minimum: 1
Multiple: 1
$3.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-1327SFTVMCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78AK7728
Maximum Screen SizeFrom 13" to 27"
Bracket TypeFlat to Wall Mount
Load Max25kg
VESA Standard75x75, 100x100
Product Range-
SVHCTo Be Advised
Technical Specifications
Maximum Screen Size
From 13" to 27"
Load Max
25kg
Product Range
-
Bracket Type
Flat to Wall Mount
VESA Standard
75x75, 100x100
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
