Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPS-FCM50-64SCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.40Y3045
Your Part Number
46 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $39.210 |
| 4+ | $35.290 |
Price for:Each
Minimum: 1
Multiple: 1
$39.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-FCM50-64SCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.40Y3045
Maximum Screen Size37" to 70"
Bracket TypeCeiling Mount
Load Max110lb
VESA StandardVESA 200 x 200 to 600 x 400
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Flat Panel Television Mount for Flat Ceilings Rugged mounting bracket fits most flat panel televisions from 37" ~ 70", providing ceiling distance adjustment from 22" ~ 35", in 2" increments. Hollow tube has openings provided at each end for cable management, and ceiling cover plate is included for attractive finished appearance.
- Convenient hook-on arms for simplified installation
- Internal cable management and top cover plate
- VESA compatible range: 200x200 through 600x400
- Adjustable tilt: 0 deg to -25 deg
- Swivel: Full 360 deg
- Screen leveling: +/-3 deg
- Maximum weight: 110 lbs.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Maximum Screen Size
37" to 70"
Load Max
110lb
Product Range
-
Bracket Type
Ceiling Mount
VESA Standard
VESA 200 x 200 to 600 x 400
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
