Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPS-FFWPS1327BCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78AK7722
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.630 |
| 100+ | $9.120 |
| 250+ | $8.560 |
| 500+ | $8.110 |
| 1000+ | $7.770 |
Price for:Each
Minimum: 1
Multiple: 1
$10.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS-FFWPS1327BCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78AK7722
Maximum Screen SizeFrom 13" to 27"
Bracket TypeTilt & Swivel Mount
Load Max25kg
VESA Standard75x75, 100x100
Product Range-
SVHCTo Be Advised
Technical Specifications
Maximum Screen Size
From 13" to 27"
Load Max
25kg
Product Range
-
Bracket Type
Tilt & Swivel Mount
VESA Standard
75x75, 100x100
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
