Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPS11578Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.81AK4520
Product RangePS1157x
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 100+ | $1.110 |
| 250+ | $1.010 |
| 500+ | $0.922 |
| 1000+ | $0.860 |
Price for:Each
Minimum: 1
Multiple: 1
$1.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS11578Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.81AK4520
Product RangePS1157x
D Sub Connector TypeHigh Density
GenderSocket
Product RangePS1157x
No. of Contacts15Contacts
D Sub Shell SizeDE
Contact Termination TypeThrough Hole Straight
Connector MountingThrough Hole Mount Right Angle
Connector Body MaterialMetal Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
High Density
Product Range
PS1157x
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount Right Angle
SVHC
To Be Advised
Gender
Socket
No. of Contacts
15Contacts
Contact Termination Type
Through Hole Straight
Connector Body Material
Metal Body
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
