Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG-40F-40MPINCopy
Newark Part No.13AJ0931
Accessory TypeCable
Connector Type A0.1" Push On Receptacle
For Use WithRaspberry Pi Model B+
Connector Type B0.1" Push On Receptacle
Cable Length - Metric250mm
Cable Length - Imperial9.84"
Jacket ColorGrey
Product Range-
SVHCTo Be Advised
Product Overview
Ribbon cable perfect for accessing the GPIO port on the Raspberry Pi Model B+ and Raspberry Pi Model B Accessories.
- For making wire harnesses or jumping between headers on PCB's
- Fits on standard-pitch 2.54mm (0.1") headers
- Grey ribbon cable with numbered markings
Technical Specifications
Accessory Type
Cable
For Use With
Raspberry Pi Model B+
Cable Length - Metric
250mm
Jacket Color
Grey
SVHC
To Be Advised
Connector Type A
0.1" Push On Receptacle
Connector Type B
0.1" Push On Receptacle
Cable Length - Imperial
9.84"
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
