Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG-40MFRBW-200Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK8269
Product RangePro Signal GPIO Ribbon Cables for Raspberry Pi
Your Part Number
12 In Stock
Need more?
1 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
11 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 10+ | $3.960 |
Price for:Each
Minimum: 1
Multiple: 1
$4.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG-40MFRBW-200Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AK8269
Product RangePro Signal GPIO Ribbon Cables for Raspberry Pi
Connector Type AIDC 40 Position Receptacle
Connector Type BIDC Plug, 40 Way
Cable Length - Metric200mm
Product RangePro Signal GPIO Ribbon Cables for Raspberry Pi
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
IDC 40 Position Receptacle
Cable Length - Metric
200mm
SVHC
No SVHC (17-Jan-2023)
Connector Type B
IDC Plug, 40 Way
Product Range
Pro Signal GPIO Ribbon Cables for Raspberry Pi
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
