Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG-CASE-RPI3BP-CLRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK7733
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $3.190 |
| 100+ | $2.690 |
| 250+ | $2.510 |
| 500+ | $2.360 |
| 1000+ | $2.240 |
Price for:Each
Minimum: 1
Multiple: 1
$3.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG-CASE-RPI3BP-CLRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK7733
For Use WithRaspberry Pi B+, 2 B, 3 B & 3 B+
External Height28mm
External Width92mm
External Depth61mm
Enclosure / Case Material-
Enclosure MaterialPolycarbonate
Body ColorTransparent
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
For Use With
Raspberry Pi B+, 2 B, 3 B & 3 B+
External Width
92mm
Enclosure / Case Material
-
Body Color
Transparent
External Height
28mm
External Depth
61mm
Enclosure Material
Polycarbonate
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
