Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00137Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11AN7639
Your Part Number
30 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.370 |
Price for:Each
Minimum: 1
Multiple: 1
$4.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00137Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.11AN7639
Connector Type APhono (RCA) Plug
Connector Type BPhono (RCA) Socket
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Phono (RCA) Plug
Cable Length - Imperial
33ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
Phono (RCA) Socket
Cable Length - Metric
10m
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
