Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03469Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78AK7812
Your Part Number
127 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 100+ | $2.570 |
| 250+ | $2.370 |
| 500+ | $2.200 |
| 1000+ | $2.080 |
Price for:Each
Minimum: 1
Multiple: 1
$3.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03469Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.78AK7812
Frequency Response Min22Hz
Frequency Response Max18kHz
Impedance32ohm
Drive Unit TypeFerrite Magnet
Connector Type3.5mm, Stereo Jack Plug, 90°
Lead Length1.8m
Product Range-
SVHCTo Be Advised
Technical Specifications
Frequency Response Min
22Hz
Impedance
32ohm
Connector Type
3.5mm, Stereo Jack Plug, 90°
Product Range
-
Frequency Response Max
18kHz
Drive Unit Type
Ferrite Magnet
Lead Length
1.8m
SVHC
To Be Advised
Alternatives for PSG03469
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
