Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08464Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.79AK2753
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.930 |
| 100+ | $6.540 |
| 250+ | $6.020 |
| 500+ | $5.610 |
| 1000+ | $5.290 |
Price for:Each
Minimum: 1
Multiple: 1
$7.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08464Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.79AK2753
Frequency Response Min20Hz
Frequency Response Max20kHz
Impedance32ohm
Drive Unit Type40mm
Connector Type3.5mm Stereo Jack Plug
Lead Length1.5m
Product Range-
SVHCTo Be Advised
Technical Specifications
Frequency Response Min
20Hz
Impedance
32ohm
Connector Type
3.5mm Stereo Jack Plug
Product Range
-
Frequency Response Max
20kHz
Drive Unit Type
40mm
Lead Length
1.5m
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
