Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08505Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.78AK7902
Your Part Number
50 In Stock
75 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 100+ | $0.896 |
| 250+ | $0.822 |
| 500+ | $0.752 |
| 1000+ | $0.702 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08505Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.78AK7902
Inter Series Connector ABNC Coaxial
Convert From Positions1Positions
Convert From GenderPlug
Inter Series Connector BBNC Coaxial x 2
Convert To Positions2Positions
Convert To GenderReceptacle, Receptacle
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
BNC Coaxial
Convert From Gender
Plug
Convert To Positions
2Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
BNC Coaxial x 2
Convert To Gender
Receptacle, Receptacle
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
