Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08699Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.81AK4442
Your Part Number
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.020 |
| 50+ | $19.320 |
| 100+ | $17.930 |
| 250+ | $16.850 |
| 500+ | $15.930 |
Price for:Each
Minimum: 1
Multiple: 1
$21.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08699Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.81AK4442
Temperature Measuring Range0°C to +60°C
External Height104mm
External Width100mm
External Depth19mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Temperature Measuring Range
0°C to +60°C
External Width
100mm
Product Range
-
External Height
104mm
External Depth
19mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
