Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08788Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.11AN7670
Product RangePro Signal BNC Leads
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$1.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08788Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.11AN7670
Product RangePro Signal BNC Leads
Connector Type ABNC Plug
Connector Type BBNC Plug
Cable Length - Imperial9.6"
Cable Length - Metric250mm
Jacket ColorBlack
Product RangePro Signal BNC Leads
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
BNC Plug
Cable Length - Imperial
9.6"
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Connector Type B
BNC Plug
Cable Length - Metric
250mm
Product Range
Pro Signal BNC Leads
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
