Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08880Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN7671
Product RangePro Signal 3.5mm Leads
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.674 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08880Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AN7671
Product RangePro Signal 3.5mm Leads
Connector Type A3.5mm Stereo Jack Plug
Connector Type B3.5mm Stereo Jack Plug
Cable Length - Imperial1.64ft
Cable Length - Metric500mm
Jacket ColorBlack
Product RangePro Signal 3.5mm Leads
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
1.64ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Connector Type B
3.5mm Stereo Jack Plug
Cable Length - Metric
500mm
Product Range
Pro Signal 3.5mm Leads
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
