Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3047Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.68AK6096
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.080 |
| 100+ | $8.460 |
| 250+ | $7.850 |
| 500+ | $7.380 |
| 1000+ | $7.010 |
Price for:Each
Minimum: 1
Multiple: 1
$10.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3047Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.68AK6096
Inter Series Connector AHDMI
Convert From Positions1Positions
Convert From GenderPlug
Inter Series Connector BVGA
Convert To Positions1Positions
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
HDMI
Convert From Gender
Plug
Convert To Positions
1Positions
Product Range
-
Convert From Positions
1Positions
Inter Series Connector B
VGA
Convert To Gender
Receptacle
SVHC
To Be Advised
Alternatives for PSG3047
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
