Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3434Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.81AK4457
Your Part Number
102 In Stock
60 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.750 |
| 50+ | $18.000 |
| 100+ | $16.550 |
| 250+ | $15.430 |
| 500+ | $14.480 |
Price for:Each
Minimum: 1
Multiple: 1
$19.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Frequency Response Min
20Hz
Impedance
32ohm
Connector Type
USB
Product Range
-
Frequency Response Max
20kHz
Drive Unit Type
Dynamic
Lead Length
1.8mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
