Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90764Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.69AK4761
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.920 |
| 100+ | $2.420 |
| 250+ | $2.210 |
| 500+ | $2.060 |
| 1000+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$2.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90764Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.69AK4761
Inter Series Connector ADIN
Convert From Positions5Positions
Convert From GenderPlug
Inter Series Connector BMini DIN
Convert To Positions6Positions
Convert To GenderJack
Product Range-
SVHCTo Be Advised
Technical Specifications
Inter Series Connector A
DIN
Convert From Gender
Plug
Convert To Positions
6Positions
Product Range
-
Convert From Positions
5Positions
Inter Series Connector B
Mini DIN
Convert To Gender
Jack
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
