Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90839Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AK7941
Your Part Number
643 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.760 |
| 100+ | $2.340 |
| 250+ | $2.170 |
| 500+ | $2.040 |
| 1000+ | $1.930 |
Price for:Each
Minimum: 1
Multiple: 1
$2.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90839Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.78AK7941
Connector Type AUSB 2.0 A Plug
Connector Type BUSB 2.0 A Socket, Panel Mount
Cable Length - Imperial11.64"
Cable Length - Metric300mm
Jacket ColorGrey
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
USB 2.0 A Plug
Cable Length - Imperial
11.64"
Jacket Color
Grey
SVHC
To Be Advised
Connector Type B
USB 2.0 A Socket, Panel Mount
Cable Length - Metric
300mm
Product Range
-
Alternatives for PSG90839
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
