Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90971Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.78AK7947
Product RangePro Signal - DVI-D Leads
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.110 |
| 50+ | $25.190 |
| 100+ | $23.630 |
| 250+ | $22.410 |
| 500+ | $21.380 |
Price for:Each
Minimum: 1
Multiple: 1
$27.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90971Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.78AK7947
Product RangePro Signal - DVI-D Leads
Connector Type ADVI-D (Single Link) Plug
Connector Type BDVI-D (Single Link) Plug
Cable Length - Imperial33ft
Cable Length - Metric10m
Jacket ColorBlack
Product RangePro Signal - DVI-D Leads
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
DVI-D (Single Link) Plug
Cable Length - Imperial
33ft
Jacket Color
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
DVI-D (Single Link) Plug
Cable Length - Metric
10m
Product Range
Pro Signal - DVI-D Leads
Alternatives for PSG90971
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
