Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoUSB3C-951REVCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81AK4981
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.660 |
| 100+ | $12.570 |
| 250+ | $11.800 |
| 500+ | $11.180 |
| 1000+ | $10.710 |
Price for:Each
Minimum: 1
Multiple: 1
$14.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB3C-951REVCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.81AK4981
Connector to ConnectorType A Plug to Type C Receptacle
Cable Length - Metric0.15m
Cable Length - Imperial-
USB StandardUSB 3.0, 3.1
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector to Connector
Type A Plug to Type C Receptacle
Cable Length - Imperial
-
Jacket Color
Black
Product Range
-
Cable Length - Metric
0.15m
USB Standard
USB 3.0, 3.1
Electronic Marking
-
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
