Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part NoUT152Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK8952
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 100+ | $2.410 |
| 250+ | $2.230 |
| 500+ | $2.090 |
| 1000+ | $1.990 |
Price for:Each
Minimum: 1
Multiple: 1
$2.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUT152Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK8952
Inter Series Connector ARJ45
Convert From Positions8Positions
Convert From GenderReceptacle
Inter Series Connector BD Sub
Convert To Positions9Positions
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inter Series Connector A
RJ45
Convert From Gender
Receptacle
Convert To Positions
9Positions
Product Range
-
Convert From Positions
8Positions
Inter Series Connector B
D Sub
Convert To Gender
Receptacle
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
