Print Page
HTP32810-BLU
3D FILAMENT, 2.85MM, HTPLA, BLUE, 1KG
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROTOPASTA
Manufacturer Part NoHTP32810-BLUCopy
Newark Part No.65AH7377
Product RangeHTP3xxxx Series
Your Part Number
No Longer Available
Product Information
ManufacturerPROTOPASTA
Manufacturer Part NoHTP32810-BLUCopy
Newark Part No.65AH7377
Product RangeHTP3xxxx Series
Diameter2.85mm
Filament ColourBlue
Filament MaterialHTPLA
Melting Temperature Min195°C
Melting Temperature Max225°C
Filament Weight1kg
Product RangeHTP3xxxx Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Diameter
2.85mm
Filament Material
HTPLA
Melting Temperature Max
225°C
Product Range
HTP3xxxx Series
Filament Colour
Blue
Melting Temperature Min
195°C
Filament Weight
1kg
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate