Print Page
HTPC1705-CU
3D FILAMENT, 1.75MM, HTPLA, COPPER, 500G
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPROTOPASTA
Manufacturer Part NoHTPC1705-CUCopy
Newark Part No.65AH7341
Product RangeHTPCxxxx Series
Your Part Number
No Longer Available
Product Information
ManufacturerPROTOPASTA
Manufacturer Part NoHTPC1705-CUCopy
Newark Part No.65AH7341
Product RangeHTPCxxxx Series
Diameter1.75mm
Filament ColourCopper
Filament MaterialHTPLA
Melting Temperature Min185°C
Filament Weight500g
Melting Temperature Max215°C
Product RangeHTPCxxxx Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Diameter
1.75mm
Filament Material
HTPLA
Filament Weight
500g
Product Range
HTPCxxxx Series
Filament Colour
Copper
Melting Temperature Min
185°C
Melting Temperature Max
215°C
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate