Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAB2040B-LW100-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AM8256
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 25+ | $1.580 |
| 100+ | $1.360 |
| 250+ | $1.260 |
| 500+ | $1.170 |
| 1000+ | $1.100 |
| 2500+ | $1.080 |
| 5000+ | $1.060 |
Price for:Each
Minimum: 1
Multiple: 1
$2.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAB2040B-LW100-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AM8256
Transducer FunctionBender
Element TypePiezo
Resonant Frequency4kHz
Resonant Resistance350ohm
Capacitance0.025µF
External Diameter20mm
External Height0.28mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Bender
Resonant Frequency
4kHz
Capacitance
0.025µF
External Height
0.28mm
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
350ohm
External Diameter
20mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
