Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAB2063BF-LW50Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.07AM7042
Your Part Number
868 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.878 |
| 10+ | $0.667 |
| 25+ | $0.603 |
| 50+ | $0.570 |
| 100+ | $0.542 |
| 500+ | $0.437 |
| 1000+ | $0.409 |
| 2500+ | $0.401 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAB2063BF-LW50Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.07AM7042
Transducer FunctionBender
Element TypePiezo
Resonant Frequency6.3kHz
Resonant Resistance800ohm
Capacitance8500pF
External Diameter20mm
External Height0.42mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AB2063BF-LW50 is an ultrathin and lightweight 20mm feedback bender. It features lead wires for easy installation.
- 6300Hz resonant frequency
- 800 ohm maximum resonant impedance
- 30Vp-p maximum input voltage
- 8500pF ±30% capacitance at 120Hz
- Brass plate material, round shape
- Dimension is 0.016inch x 0.78inch x 0.78inch (H x W x L)
- Operating temperature range from -20°C to 70°C
Technical Specifications
Transducer Function
Bender
Resonant Frequency
6.3kHz
Capacitance
8500pF
External Height
0.42mm
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
800ohm
External Diameter
20mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
