Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAB2745BFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AM8267
Your Part Number
992 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 10+ | $1.060 |
| 25+ | $0.968 |
| 50+ | $0.903 |
| 100+ | $0.845 |
| 500+ | $0.727 |
| 1000+ | $0.693 |
| 2500+ | $0.679 |
Price for:Each
Minimum: 1
Multiple: 1
$1.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAB2745BFCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AM8267
Transducer FunctionBender
Element TypePiezo
Resonant Frequency4.5kHz
Resonant Resistance500ohm
Capacitance0.016µF
External Diameter27mm
External Height0.51mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Bender
Resonant Frequency
4.5kHz
Capacitance
0.016µF
External Height
0.51mm
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
500ohm
External Diameter
27mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
