Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAB3526BCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.02AM8270
Your Part Number
164 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 25+ | $1.610 |
| 100+ | $1.390 |
| 250+ | $1.290 |
| 500+ | $1.200 |
| 1000+ | $1.120 |
| 2500+ | $1.100 |
| 5000+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAB3526BCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.02AM8270
Transducer FunctionBender
Element TypePiezo
Resonant Frequency2.6kHz
Resonant Resistance300ohm
Capacitance0.03µF
External Diameter35mm
External Height0.53mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Bender
Resonant Frequency
2.6kHz
Capacitance
0.03µF
External Height
0.53mm
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
300ohm
External Diameter
35mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
