Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoABLF1210BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM1194
Your Part Number
37 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $185.240 |
| 5+ | $165.530 |
| 10+ | $145.810 |
| 25+ | $142.890 |
| 100+ | $139.980 |
| 500+ | $137.060 |
| 1000+ | $134.150 |
Price for:Each
Minimum: 1
Multiple: 1
$185.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoABLF1210BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM1194
Transducer FunctionBender
Element TypePiezo
Resonant Frequency10kHz
Resonant Resistance-
Capacitance9000pF
External Diameter12mm
External Height0.21mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transducer Function
Bender
Resonant Frequency
10kHz
Capacitance
9000pF
External Height
0.21mm
SVHC
No SVHC (25-Jun-2025)
Element Type
Piezo
Resonant Resistance
-
External Diameter
12mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
