Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoABLF2036BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AM8228
Your Part Number
354 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 25+ | $1.340 |
| 100+ | $1.140 |
| 250+ | $0.995 |
| 500+ | $0.949 |
| 1000+ | $0.902 |
| 2500+ | $0.884 |
| 5000+ | $0.866 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoABLF2036BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AM8228
Transducer FunctionBender
Element TypePiezo
Resonant Frequency3.6kHz
Resonant Resistance500ohm
Capacitance0.025µF
External Diameter20mm
External Height0.18mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Bender
Resonant Frequency
3.6kHz
Capacitance
0.025µF
External Height
0.18mm
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
500ohm
External Diameter
20mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
