Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoABLF2061ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.25AM8138
Your Part Number
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.580 |
| 10+ | $4.430 |
| 25+ | $4.060 |
| 50+ | $3.810 |
| 100+ | $3.580 |
| 500+ | $3.310 |
| 1000+ | $3.240 |
| 2500+ | $3.180 |
Price for:Each
Minimum: 1
Multiple: 1
$5.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoABLF2061ACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.25AM8138
Transducer FunctionBender
Element TypePiezo
Resonant Frequency6.1kHz
Resonant Resistance500ohm
Capacitance0.054µF
External Diameter20mm
External Height0.33mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Bender
Resonant Frequency
6.1kHz
Capacitance
0.054µF
External Height
0.33mm
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
500ohm
External Diameter
20mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
