Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoABLF2746BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AM8231
Your Part Number
139 In Stock
478 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 25+ | $1.550 |
| 100+ | $1.290 |
| 250+ | $1.220 |
| 500+ | $1.200 |
| 1000+ | $1.170 |
| 2500+ | $1.130 |
| 5000+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoABLF2746BCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AM8231
Transducer FunctionBender
Element TypePiezo
Resonant Frequency4.6kHz
Resonant Resistance300ohm
Capacitance0.02µF
External Diameter27mm
External Height0.47mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Bender
Resonant Frequency
4.6kHz
Capacitance
0.02µF
External Height
0.47mm
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
300ohm
External Diameter
27mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
