Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 10+ | $2.780 |
| 25+ | $2.590 |
| 50+ | $2.400 |
| 100+ | $2.150 |
| 500+ | $1.970 |
| 1000+ | $1.730 |
| 2500+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$3.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Transducer Function
Bender
Resonant Frequency
2.9kHz
Capacitance
0.018µF
External Height
0.46mm
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
800ohm
External Diameter
35mm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
