Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAMM-3538-4-BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel49AM1005RL
Cut Tape49AM1005
Your Part Number
1,240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.840 | $18.40 |
| Total Price | $18.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.840 |
| 20+ | $1.770 |
| 30+ | $1.690 |
| 50+ | $1.590 |
| 100+ | $1.490 |
| 250+ | $1.410 |
| 500+ | $1.380 |
| 1000+ | $1.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAMM-3538-4-BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel49AM1005RL
Cut Tape49AM1005
Microphone TypeMEMS
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)65dB
Acoustic Overload Point (AOP)128dB
Supply Voltage Min1.5VDC
Supply Voltage Max3.6VDC
Sensitivity (dB)-38dB
Impedance400ohm
Sensor Case / Package-
No. of Pins5Pins
Output InterfaceAnalog
IP Rating-
IP Rating-
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Microphone Type
MEMS
Signal to Noise Ratio (SNR)
65dB
Supply Voltage Min
1.5VDC
Sensitivity (dB)
-38dB
Sensor Case / Package
-
Output Interface
Analog
IP Rating
-
Product Range
-
Directivity
Omnidirectional
Acoustic Overload Point (AOP)
128dB
Supply Voltage Max
3.6VDC
Impedance
400ohm
No. of Pins
5Pins
IP Rating
-
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
