Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAMM-3742-3-TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel49AM1006RL
Cut Tape49AM1006
Your Part Number
1,230 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.520 | $15.20 |
| Total Price | $15.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.520 |
| 30+ | $1.390 |
| 100+ | $1.220 |
| 250+ | $1.130 |
| 500+ | $1.120 |
| 1000+ | $1.090 |
| 5000+ | $1.050 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAMM-3742-3-TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel49AM1006RL
Cut Tape49AM1006
Microphone TypeMEMS
DirectivityOmnidirectional
Signal to Noise Ratio (SNR)57.5dB
Acoustic Overload Point (AOP)133dB
Supply Voltage Min1.5VDC
Supply Voltage Max3.6VDC
Sensitivity (dB)-42dB
Impedance300ohm
Sensor Case / Package-
No. of Pins4Pins
Output InterfaceAnalog
IP Rating-
IP Rating-
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Microphone Type
MEMS
Signal to Noise Ratio (SNR)
57.5dB
Supply Voltage Min
1.5VDC
Sensitivity (dB)
-42dB
Sensor Case / Package
-
Output Interface
Analog
IP Rating
-
Product Range
-
Directivity
Omnidirectional
Acoustic Overload Point (AOP)
133dB
Supply Voltage Max
3.6VDC
Impedance
300ohm
No. of Pins
4Pins
IP Rating
-
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
