Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAR01032MR-3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.32AM8550
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
| 25+ | $1.960 |
| 100+ | $1.700 |
| 250+ | $1.580 |
| 500+ | $1.460 |
| 1000+ | $1.430 |
| 2500+ | $1.400 |
| 5000+ | $1.370 |
Price for:Each
Minimum: 1
Multiple: 1
$2.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAR01032MR-3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.32AM8550
Driver TypeReceiver
Impedance32ohm
Power Rating Nom3mW
Resonant Frequency122Hz
Sound Pressure Level (SPL)114.3dB
Speaker ShapeRound
Product Dimensions10mm x 10mm x 3.03mm
Frequency Range20Hz to 20kHz
Temperature GradeStandard
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Receiver
Power Rating Nom
3mW
Sound Pressure Level (SPL)
114.3dB
Product Dimensions
10mm x 10mm x 3.03mm
Temperature Grade
Standard
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Impedance
32ohm
Resonant Frequency
122Hz
Speaker Shape
Round
Frequency Range
20Hz to 20kHz
IP Rating
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
