Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.550 |
| 10+ | $3.170 |
| 25+ | $2.960 |
| 50+ | $2.740 |
| 100+ | $2.480 |
| 500+ | $2.280 |
| 1000+ | $2.050 |
| 2500+ | $1.930 |
Price for:Each
Minimum: 1
Multiple: 1
$3.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAR01416MRCopy
Newark Part No.32AM8554
Driver TypeReceiver
Impedance16ohm
Power Rating Nom30mW
Resonant Frequency120Hz
Sound Pressure Level (SPL)125dB
Speaker ShapeRound
Product Dimensions14.2mm x 14.2mm x 3.6mm
Frequency Range20Hz to 20kHz
Temperature GradeStandard
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Receiver
Power Rating Nom
30mW
Sound Pressure Level (SPL)
125dB
Product Dimensions
14.2mm x 14.2mm x 3.6mm
Temperature Grade
Standard
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Impedance
16ohm
Resonant Frequency
120Hz
Speaker Shape
Round
Frequency Range
20Hz to 20kHz
IP Rating
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
