Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS02008MR-7Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.07AM7210
Your Part Number
199 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.620 |
| 10+ | $2.860 |
| 25+ | $2.620 |
| 50+ | $2.450 |
| 100+ | $2.290 |
| 500+ | $2.010 |
| 1000+ | $1.960 |
| 2500+ | $1.930 |
Price for:Each
Minimum: 1
Multiple: 1
$3.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02008MR-7Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.07AM7210
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric20mm
Power Rating Nom300mW
Resonant Frequency580Hz
Sound Pressure Level (SPL)71dB
Speaker ShapeRound
External Diameter - Imperial0.79"
Product Dimensions20mm x 3.9mm
Frequency Range350Hz to 6kHz
Frequency Response Min350Hz
Temperature Grade-
Frequency Response Max6kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max500mW
External Depth - Metric2.45mm
External Depth - Imperial0.096"
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS02008MR-7 is a speaker. It is designed for applications such as hand-held devices, portable devices, and devices that value compact design.
- 0.3W rated input power
- 0.5W maximum input power
- 71 ±3dB sensitivity at (PDRIVE = 0.3W, distance = 0.5m, f = ave, 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz)
- 580Hz ±20% resonant frequency
- 350 ≤ f ≤ 6,000Hz frequency range (-10dB)
- Iron frame material, NdFeB magnet material, PET diaphragm material
- ≤5% total harmonic distortion at (f = 1KHz, PDRIVE = 0.3W)
- 8ohm impedance
- Dimension is 0.096inch x 0.78inch x 0.78inch (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
20mm
Resonant Frequency
580Hz
Speaker Shape
Round
Product Dimensions
20mm x 3.9mm
Frequency Response Min
350Hz
Frequency Response Max
6kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
2.45mm
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
Power Rating Nom
300mW
Sound Pressure Level (SPL)
71dB
External Diameter - Imperial
0.79"
Frequency Range
350Hz to 6kHz
Temperature Grade
-
IP Rating
-
Product Range
-
Power Rating Max
500mW
External Depth - Imperial
0.096"
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
