Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS02808MS-LWC100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11AN0387
Your Part Number
178 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.050 |
| 10+ | $4.740 |
| 25+ | $4.370 |
| 50+ | $4.020 |
| 100+ | $3.800 |
| 500+ | $3.580 |
| 1000+ | $3.460 |
| 2500+ | $3.390 |
Price for:Each
Minimum: 1
Multiple: 1
$6.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02808MS-LWC100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11AN0387
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom1W
Resonant Frequency550Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions28mm x 20mm x 6.8mm
Frequency Range550Hz to 20kHz
Temperature GradeStandard
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
1W
Sound Pressure Level (SPL)
90dB
Product Dimensions
28mm x 20mm x 6.8mm
Temperature Grade
Standard
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Impedance
8ohm
Resonant Frequency
550Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Range
550Hz to 20kHz
IP Rating
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
