Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS04004MO-SP40Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.07AM7225
Your Part Number
227 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.190 |
| 10+ | $6.850 |
| 25+ | $6.030 |
| 50+ | $5.650 |
| 100+ | $5.070 |
| 250+ | $4.850 |
| 500+ | $4.570 |
Price for:Each
Minimum: 1
Multiple: 1
$7.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04004MO-SP40Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.07AM7225
Driver TypeGeneral Purpose
Impedance4ohm
Power Rating Nom2W
External Width - Metric13mm
Resonant Frequency400Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions40mm x 13mm x 4.5mm
External Width - Imperial0.51"
Frequency Response Min400Hz
Frequency Range400Hz to 20kHz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max2.5W
External Length - Metric40mm
External Depth - Metric4.5mm
External Length - Imperial1.57"
External Depth - Imperial0.18"
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS04004MO-SP40 is a speaker. It is a slim line mobile series speaker designed for applications that require extended, flat high frequency response and benefit from very low THD.
- 2W rated input power
- 2.5W maximum input power
- 75 ±3dB sensitivity (SPL) at f=ave, 0.8KHz, 1KHz, 1.2KHz, 1.5KHz, PDRIVE=1.0W, 50cm, 5cc back volume
- 400Hz ±20% resonant frequency (5cc back volume)
- f0 ≤ f ≤ 20,000Hz frequency range (-10dBSPL)
- PPA frame material, NdFeB magnet material, aluminum diaphragm material
- Less than or equal to 5% total harmonic distortion at (f = 1KHz, PDRIVE = 2.0W, 5cc back volume)
- 4 ±15% ohm impedance
- Dimension is 0.17inch x 0.51inch x 1.57inch (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
2W
Resonant Frequency
400Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
0.51"
Frequency Range
400Hz to 20kHz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
40mm
External Length - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
Impedance
4ohm
External Width - Metric
13mm
Sound Pressure Level (SPL)
89dB
Product Dimensions
40mm x 13mm x 4.5mm
Frequency Response Min
400Hz
Frequency Response Max
20kHz
IP Rating
-
Product Range
-
Power Rating Max
2.5W
External Depth - Metric
4.5mm
External Depth - Imperial
0.18"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
