Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS04008PS-4W-WR-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AM8589
Your Part Number
95 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.000 |
| 10+ | $6.250 |
| 25+ | $5.840 |
| 50+ | $5.410 |
| 100+ | $4.880 |
| 500+ | $4.490 |
| 1000+ | $4.030 |
| 2500+ | $3.790 |
Price for:Each
Minimum: 1
Multiple: 1
$7.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04008PS-4W-WR-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AM8589
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom2W
External Width - Metric28.3mm
Resonant Frequency380Hz
Sound Pressure Level (SPL)84dBA
Speaker ShapeOval with Rectangular Frame
Product Dimensions40mm x 28.3mm x 11.5mm
External Width - Imperial1.11"
Frequency Range380Hz to 20kHz
Frequency Response Min380Hz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max4W
External Length - Metric40mm
External Depth - Metric11.5mm
External Length - Imperial1.57"
External Depth - Imperial0.45"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
2W
Resonant Frequency
380Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
1.11"
Frequency Response Min
380Hz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
40mm
External Length - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
External Width - Metric
28.3mm
Sound Pressure Level (SPL)
84dBA
Product Dimensions
40mm x 28.3mm x 11.5mm
Frequency Range
380Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Product Range
-
Power Rating Max
4W
External Depth - Metric
11.5mm
External Depth - Imperial
0.45"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
