Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS04204PR-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.07AM7229
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $16.490 |
| 5+ | $14.850 |
| 10+ | $13.210 |
| 25+ | $12.220 |
| 100+ | $11.230 |
| 500+ | $10.970 |
| 1000+ | $10.740 |
Price for:Each
Minimum: 1
Multiple: 1
$16.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04204PR-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.07AM7229
Driver TypeGeneral Purpose
External Diameter - Metric42.2mm
Impedance4ohm
Power Rating Nom10W
Resonant Frequency160Hz
Sound Pressure Level (SPL)83.5dB
Speaker ShapeRound
External Diameter - Imperial1.66"
Product Dimensions42.2mm x 42.2mm x 24.65mm
Frequency Range90Hz to 20kHz
Frequency Response Min90Hz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max12W
External Depth - Metric24.65mm
External Depth - Imperial0.97"
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS04204PR-2 is a speaker. It is designed for applications that require robust low frequency response and low THD in compact designs.
- 10W rated input power
- 12W maximum input power
- 83.5 ±3dB sensitivity at PDRIVE=1.0W, distance=0.5m, f=ave, 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz
- 160Hz ±20% resonant frequency
- 90 ≤ f ≤ 20,000Hz frequency range (-10dB)
- PBT + 15% GF frame material, NdFeB magnet material, PU + paper diaphragm material
- Less than or equal to 5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
- 4 ±15% ohm impedance
- Dimension is 0.74inch X 1.66inch x 1.66inch (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
Impedance
4ohm
Resonant Frequency
160Hz
Speaker Shape
Round
Product Dimensions
42.2mm x 42.2mm x 24.65mm
Frequency Response Min
90Hz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
24.65mm
SVHC
No SVHC (21-Jan-2025)
External Diameter - Metric
42.2mm
Power Rating Nom
10W
Sound Pressure Level (SPL)
83.5dB
External Diameter - Imperial
1.66"
Frequency Range
90Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Product Range
-
Power Rating Max
12W
External Depth - Imperial
0.97"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
