Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAS07108PO-3-RCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.02AM8644
Your Part Number
91 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.530 |
| 10+ | $4.940 |
| 25+ | $4.620 |
| 50+ | $4.280 |
| 100+ | $3.860 |
| 500+ | $3.540 |
| 1000+ | $3.190 |
| 2500+ | $3.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS07108PO-3-RCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.02AM8644
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom3W
External Width - Metric41mm
Resonant Frequency250Hz
Sound Pressure Level (SPL)86dBA
Speaker ShapeOval with Rectangular Frame
Product Dimensions71mm x 41mm x 23.5mm
External Width - Imperial1.62"
Frequency Response Min100Hz
Frequency Range100Hz to 20kHz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max5W
External Length - Metric71mm
External Depth - Metric23.5mm
External Length - Imperial2.8"
External Depth - Imperial0.93"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
3W
Resonant Frequency
250Hz
Speaker Shape
Oval with Rectangular Frame
External Width - Imperial
1.62"
Frequency Range
100Hz to 20kHz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
71mm
External Length - Imperial
2.8"
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
External Width - Metric
41mm
Sound Pressure Level (SPL)
86dBA
Product Dimensions
71mm x 41mm x 23.5mm
Frequency Response Min
100Hz
Frequency Response Max
20kHz
IP Rating
-
Product Range
-
Power Rating Max
5W
External Depth - Metric
23.5mm
External Depth - Imperial
0.93"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
