Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAST-02308MR-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM8435
Your Part Number
182 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.550 |
| 10+ | $3.540 |
| 25+ | $3.230 |
| 50+ | $2.940 |
| 100+ | $2.740 |
| 500+ | $2.430 |
| 1000+ | $2.390 |
| 2500+ | $2.330 |
Price for:Each
Minimum: 1
Multiple: 1
$4.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAST-02308MR-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.02AM8435
Driver TypeGeneral Purpose
Impedance8ohm
External Diameter - Metric23mm
Power Rating Nom100mW
Resonant Frequency1.5kHz
Sound Pressure Level (SPL)75dBA
Speaker ShapeRound
External Diameter - Imperial0.9"
Product Dimensions23mm x 8.5mm
Frequency Response Min600Hz
Frequency Range600Hz to 20kHz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingThrough Hole
Power Rating Max200mW
External Depth - Metric8.5mm
External Depth - Imperial0.33"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
23mm
Resonant Frequency
1.5kHz
Speaker Shape
Round
Product Dimensions
23mm x 8.5mm
Frequency Range
600Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Through Hole
External Depth - Metric
8.5mm
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
Power Rating Nom
100mW
Sound Pressure Level (SPL)
75dBA
External Diameter - Imperial
0.9"
Frequency Response Min
600Hz
Temperature Grade
Standard
IP Rating
-
Product Range
-
Power Rating Max
200mW
External Depth - Imperial
0.33"
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
