Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoASX02604-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AM8441
Your Part Number
60 In Stock
60 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.890 |
| 10+ | $5.250 |
| 25+ | $4.910 |
| 50+ | $4.540 |
| 100+ | $4.100 |
| 500+ | $3.780 |
| 1000+ | $3.390 |
| 2500+ | $3.190 |
Price for:Each
Minimum: 1
Multiple: 1
$5.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASX02604-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AM8441
Driver TypeExciter
Impedance4ohm
External Diameter - Metric32mm
Power Rating Nom1.5W
Resonant Frequency650Hz
Sound Pressure Level (SPL)85dBA
Speaker ShapeRound
External Diameter - Imperial1.26"
Product Dimensions26.5mm x 9.5mm
Frequency Range650Hz to 10.5kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max3W
External Depth - Metric9.5mm
External Depth - Imperial0.37"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Exciter
External Diameter - Metric
32mm
Resonant Frequency
650Hz
Speaker Shape
Round
Product Dimensions
26.5mm x 9.5mm
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
9.5mm
SVHC
No SVHC (21-Jan-2025)
Impedance
4ohm
Power Rating Nom
1.5W
Sound Pressure Level (SPL)
85dBA
External Diameter - Imperial
1.26"
Frequency Range
650Hz to 10.5kHz
IP Rating
-
Product Range
-
Power Rating Max
3W
External Depth - Imperial
0.37"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
