Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoASX03304-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AM8443
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.710 |
| 10+ | $9.270 |
| 25+ | $8.160 |
| 50+ | $7.640 |
| 100+ | $6.840 |
| 250+ | $6.560 |
| 500+ | $6.160 |
Price for:Each
Minimum: 1
Multiple: 1
$9.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASX03304-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.02AM8443
Driver TypeExciter
Impedance4ohm
Power Rating Nom3W
Resonant Frequency550Hz
Sound Pressure Level (SPL)88dBA
Speaker ShapeRound
Product Dimensions34mm x 12.5mm
External Width - Imperial1.34"
Frequency Range550Hz to 10.5kHz
Temperature Grade-
Frequency Response Max10.5kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max5W
External Length - Metric41mm
External Depth - Metric12.5mm
External Length - Imperial1.61"
External Depth - Imperial0.5"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Exciter
Power Rating Nom
3W
Sound Pressure Level (SPL)
88dBA
Product Dimensions
34mm x 12.5mm
Frequency Range
550Hz to 10.5kHz
Frequency Response Max
10.5kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Length - Metric
41mm
External Length - Imperial
1.61"
SVHC
No SVHC (21-Jan-2025)
Impedance
4ohm
Resonant Frequency
550Hz
Speaker Shape
Round
External Width - Imperial
1.34"
Temperature Grade
-
IP Rating
-
Product Range
-
Power Rating Max
5W
External Depth - Metric
12.5mm
External Depth - Imperial
0.5"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
