Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAT-1620-TWT-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AM8686
Your Part Number
1,328 In Stock
2,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.550 |
| 25+ | $1.800 |
| 100+ | $1.540 |
| 250+ | $1.400 |
| 500+ | $1.290 |
| 1000+ | $1.270 |
| 2500+ | $1.250 |
| 5000+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-1620-TWT-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.02AM8686
Transducer FunctionBuzzer
Supply Voltage Min4V
Tones-
Supply Voltage Max8V
Resonant Frequency2.048kHz
Current Rating40mA
Sound Pressure Level (SPL)90dBA
Drive Circuit-
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range4VDC to 8VDC
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
2.048kHz
Sound Pressure Level (SPL)
90dBA
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
4VDC to 8VDC
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
4V
Supply Voltage Max
8V
Current Rating
40mA
Drive Circuit
-
Transducer Mounting
Through Hole
IP Rating
-
Housing Material
Noryl
Operating Temperature Min
-30°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
