Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAUM-4538LCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM1019
Your Part Number
87 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 10+ | $2.540 |
| 25+ | $2.320 |
| 50+ | $2.180 |
| 100+ | $2.030 |
| 500+ | $1.780 |
| 1000+ | $1.740 |
| 2500+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$3.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAUM-4538LCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.49AM1019
Microphone TypeECM
DirectivityUnidirectional
Signal to Noise Ratio (SNR)60dB
Acoustic Overload Point (AOP)110dB
Supply Voltage Min1VDC
Supply Voltage Max10VDC
Sensitivity (dB)-38dB
Impedance2.2kohm
Sensor Case / Package-
No. of Pins-
Output Interface-
IP Rating-
IP Rating-
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Microphone Type
ECM
Signal to Noise Ratio (SNR)
60dB
Supply Voltage Min
1VDC
Sensitivity (dB)
-38dB
Sensor Case / Package
-
Output Interface
-
IP Rating
-
Product Range
-
Directivity
Unidirectional
Acoustic Overload Point (AOP)
110dB
Supply Voltage Max
10VDC
Impedance
2.2kohm
No. of Pins
-
IP Rating
-
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
