Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoHD-EM0802-LW15-RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AN5318
Your Part Number
200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $2.340 |
| 200+ | $2.220 |
| 300+ | $2.200 |
| 500+ | $2.170 |
| 1000+ | $2.100 |
| 2500+ | $2.060 |
| 5000+ | $2.020 |
| 10000+ | $1.970 |
Price for:Each
Minimum: 100
Multiple: 100
$234.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoHD-EM0802-LW15-RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AN5318
DC Motor Type-
Supply Voltage VDC3VDC
Torque Max-
Power Rating-
Motor Size8mm
External Length2mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Motor Type
-
Torque Max
-
Motor Size
8mm
Product Range
-
Supply Voltage VDC
3VDC
Power Rating
-
External Length
2mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
